YFP-8-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP3G07YFPR

Digi-Key Part Number
296-25878-2-ND - Tape & Reel (TR)
296-25878-1-ND - Cut Tape (CT)
296-25878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP3G07YFPR
Description
IC BUF NON-INVERT 3.6V 8DSBGA
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.47040$1,411.20

Other Suppliers on Digi-Key

17,740In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-25878-6
-296-25878-1-ND
-SN74AUP3G07YFPR-NDR
TEXTISSN74AUP3G07YFPR
296-25878-1
296-25878-2
2156-SN74AUP3G07YFPR
Standard Package3,000