SN74AUC2G00DCTRE4 | |
---|---|
DigiKey Part Number | 2156-SN74AUC2G00DCTRE4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G00DCTRE4 |
Description | IC GATE NAND 2CH 2-INP SM8 |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel SM8 (SSOP) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G00DCTRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 (SSOP) | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1,679 | $0.21000 | $352.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,679 | $0.21000 | $352.59 |