
SN74AUC16373DGGR | ||
---|---|---|
Digi-Key Part Number | 296-15416-2-ND - Tape & Reel (TR) 296-15416-1-ND - Cut Tape (CT) 296-15416-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AUC16373DGGR | |
Description | IC 16BIT TRANSP D LATCH 48-TSSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 0.8V ~ 2.7V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 8ns | |
Current - Output High, Low | 9mA, 9mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN74AUC16373DGGR Datasheet |
Featured Product | |
PCN Design/Specification | Design 22/Feb/2022 |
PCN Packaging | TSSOP Carrier Tape Chg 1/Sep/2016 |
HTML Datasheet | SN74AUC16373DGGR Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.89000 | $2.89 |
10 | $2.59600 | $25.96 |
25 | $2.44880 | $61.22 |
100 | $2.08620 | $208.62 |
250 | $1.95888 | $489.72 |
500 | $1.71402 | $857.01 |
1,000 | $1.42019 | $1,420.19 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $1.38600 | $2,772.00 |
Attribute | Description |
---|---|
Other Names | 2156-SN74AUC16373DGGR TEXTISSN74AUC16373DGGR |
Standard Package | 2,000 |