14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS280DR

Digi-Key Part Number
296-6351-2-ND - Tape & Reel (TR)
296-6351-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74AS280DR
Supplier
Description
IC PARITY GEN/CHKER 9-BIT 14SOIC
Detailed Description
Parity Generator 9-Bit 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Logic Type
Parity Generator/Checker
Number of Circuits
9-Bit
Current - Output High, Low
2mA, 20mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

5,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-6351-1
296-6351-2
-SN74AS280DR-NDR
TEXTISSN74AS280DR
296-6351-6
296-6351-6-NDR
2156-SN74AS280DR
2156-SN74AS280DR-TITR-ND
Standard Package2,500