14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS280DRE4

Digi-Key Part Number
SN74ALS280DRE4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74ALS280DRE4
Supplier
Description
IC PARITY GEN/CHKER 9-BIT 14SOIC
Detailed Description
Parity Generator 9-Bit 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Parity Generator/Checker
Number of Circuits
9-Bit
Current - Output High, Low
2.6mA, 24mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500