SN74AHCT08DR

DigiKey Part Number
296-4644-2-ND - Tape & Reel (TR)
296-4644-1-ND - Cut Tape (CT)
296-4644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT08DR
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT08DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.35600$3.56
25$0.32560$8.14
100$0.24240$24.24
250$0.21968$54.92
500$0.18180$90.90
1,000$0.13635$136.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.12499$312.48
5,000$0.11741$587.05
12,500$0.10984$1,373.00
25,000$0.10075$2,518.75
62,500$0.09696$6,060.00
Manufacturers Standard Package