64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTH182502APM

Digi-Key Part Number
3301-SN74ABTH182502APM-ND
Manufacturer
Manufacturer Product Number
SN74ABTH182502APM
Description
IC SCAN TEST UNIV TXRX 64LQFP
Detailed Description
Scan Test Universal Bus Transceiver 18-Bit 64-LQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Product Status
Active
Logic Type
Scan Test Universal Bus Transceiver
Number of Circuits
18-Bit
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$28.56000$28.56
10$26.34200$263.42
25$25.15760$628.94
100$22.49400$2,249.40
300$21.45807$6,437.42
500$20.94150$10,470.75
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
TEXTISSN74ABTH182502APM
3301-SN74ABTH182502APM
-74ABTH182502APMG4
-296-4131-ND
296-4131-NDR
-296-4131
-74ABTH182502APMG4-NDR
-SN74ABTH182502APM-NDR
2156-SN74ABTH182502APM
296-4131
74ABTH182502APMG4
74ABTH182502APMG4-ND
Standard Package100