USD

Obsolete item.
ZQE-80-BGA Pkg

SN65LVDS304ZQER

Digi-Key Part Number
296-20766-2-ND - Tape & Reel (TR)
296-20766-1-ND - Cut Tape (CT)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LVDS304ZQER
Supplier
Description
IC RECEIVER 0/2 80BGA MICROSTAR
Detailed Description
0/2 Receiver - LVDS 80-BGA MICROSTAR JUNIOR (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
810Mbps
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-VFBGA
Supplier Device Package
80-BGA MICROSTAR JUNIOR (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
296-20766-2
296-20766-2-NDR
Standard Package2,500