- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
SN65LVDS1DBVT | ||
---|---|---|
Digi-Key Part Number | 296-26360-2-ND - Tape & Reel (TR) 296-26360-1-ND - Cut Tape (CT) 296-26360-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN65LVDS1DBVT | |
Description | IC DRIVER 1/0 SOT23-5 | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | 1/0 Driver LVDS SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN65LVDS1/S2, SN65LVDT2 |
PCN Assembly/Origin | Additional Assembly sites 21/Sep/2021 |
HTML Datasheet | SN65LVDS1/S2, SN65LVDT2 |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991B1 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
10 | $1.86800 | $18.68 |
25 | $1.76240 | $44.06 |
100 | $1.50140 | $150.14 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $1.40980 | $352.45 |
500 | $1.23358 | $616.79 |
1,000 | $1.16375 | $1,163.75 |
Attribute | Description |
---|---|
Other Names | -SN65LVDS1DBVTG4 296-26360-1 2156-SN65LVDS1DBVT -SN65LVDS1DBVTG4-NDR TEXTISSN65LVDS1DBVT -296-26360-1-ND 296-26360-6 -296-26360-1 SN65LVDS1DBVT-ND 296-26360-2 |
Standard Package | 250 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information