USD

Obsolete item.
38-TSSOP

SN65LVDS109DBTRG4

Digi-Key Part Number
SN65LVDS109DBTRG4-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LVDS109DBTRG4
Supplier
Description
IC MULTIPLEXER 1CH 38TSSOP
Detailed Description
Buffer, Multiplexer 1 x 2:8 Channel 400Mbps 38-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, Multiplexer
Applications
-
Input
LVDS
Output
LVDS
Data Rate (Max)
400Mbps
Number of Channels
1 x 2:8
Delay Time
2.8ns
Signal Conditioning
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
46mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Capacitance - Input
5 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package2,000