USD

16-SOIC

SN65LVDS051DRG4Q1

Digi-Key Part Number
296-24422-2-ND - Tape & Reel (TR)
296-24422-1-ND - Cut Tape (CT)
296-24422-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LVDS051DRG4Q1
Supplier
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
2/2 Transceiver Full LVDS 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
296-24422-2
SN65LVDS051DRG4Q1-ND
Standard Package2,500