USD

16-TSSOP, 4040064
16-TSSOP, 4040064
16-TSSOP

SN65LVDS049PWR

Digi-Key Part Number
296-26358-2-ND - Tape & Reel (TR)
296-26358-1-ND - Cut Tape (CT)
296-26358-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LVDS049PWR
Supplier
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
296-26358-2
SN65LVDS049PWR-ND
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS90LV049TMTX/NOPBTexas Instruments10,016DS90LV049TMTX/NOPBCT-ND$2.75000Direct
DS90LV049QMT/NOPBTexas Instruments247DS90LV049QMT/NOPB-ND$3.41000Similar
DS90LV049TMT/NOPBTexas Instruments480DS90LV049TMT/NOPB-ND$2.97000Direct