USD

Obsolete item.
64-TFSOP

SN65LVDM320DGG

Digi-Key Part Number
296-13125-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LVDM320DGG
Supplier
Description
IC TRANSCEIVER HALF 8/8 64TSSOP
Detailed Description
8/8 Transceiver Half LVDS 64-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
8/8
Duplex
Half
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
64-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
296-13125-5
296-13125-5-NDR
Standard Package25