USD

28-SSOP
28-SSOP
28-SSOP

SN65LV1224BMDBREP

Digi-Key Part Number
296-21244-2-ND - Tape & Reel (TR)
296-21244-1-ND - Cut Tape (CT)
296-21244-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LV1224BMDBREP
Supplier
Description
IC DESERIALIZER 10:1 LVDS 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
660Mbps Deserializer 1 Input 10 Output 28-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Deserializer
Data Rate
660Mbps
Input Type
LVDS
Output Type
LVTTL
Number of Inputs
1
Number of Outputs
10
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
296-21244-2
296-21244-2-NDR
V62/06677-02XE
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX9206EAI+Maxim Integrated957MAX9206EAI+-ND$8.00000Similar
MAX9208EAI+Maxim Integrated109MAX9208EAI+-ND$8.32000Similar