USD

16-VQFN (exposed pad)

SN65LBC180RGVT

Digi-Key Part Number
296-17365-2-ND - Tape & Reel (TR)
296-17365-1-ND - Cut Tape (CT)
296-17365-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LBC180RGVT
Supplier
Description
IC TRANSCEIVER FULL 1/1 16VQFN
Detailed Description
1/1 Transceiver Full RS422, RS485 16-VQFN-EP (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN-EP (4x4)
Receiver Hysteresis
45 mV
1 (Unlimited)
EAR99
8542.39.0001

296-17365-2
296-17365-2-NDR
250