USD

16-SOIC

SN65LBC175DG4

Digi-Key Part Number
SN65LBC175DG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LBC175DG4
Supplier
Description
IC RECEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6
Detailed Description
0/4 Receiver - RS422, RS423, RS485 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Texas Instruments
-
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS423, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Receiver Hysteresis
45 mV
1 (Unlimited)
5A991B1
8542.39.0001
Price and Procurement