USD

8-SOIC

SN65HVD485EDRG4

Digi-Key Part Number
296-52703-2-ND - Tape & Reel (TR)
296-52703-1-ND - Cut Tape (CT)
296-52703-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65HVD485EDRG4
Supplier
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
10Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Receiver Hysteresis
30 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
296-52703-2
SN65HVD485EDRG4-ND
Standard Package2,500
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SP3485EN-L/TRMaxLinear, Inc.18,4121016-1817-1-ND$2.25000Similar
SP485CN-L/TRMaxLinear, Inc.5,3621016-1825-1-ND$0.92000Similar
LTC485CS8#TRPBFAnalog Devices Inc.402LTC485CS8#TRPBFCT-ND$4.55000Similar
LTC485IS8#PBFAnalog Devices Inc.3,498LTC485IS8#PBF-ND$6.01000Similar
SP3485CN-LMaxLinear, Inc.1,2571016-1144-5-ND$2.20000Similar