USD

8-SOIC

SN65HVD251QDRQ1

Digi-Key Part Number
296-24565-2-ND - Tape & Reel (TR)
296-24565-1-ND - Cut Tape (CT)
296-24565-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65HVD251QDRQ1
Supplier
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
1Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Receiver Hysteresis
100 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
296-24565-2
SN65HVD251QDRQ1-ND
Standard Package2,500