USD

8-SOIC
SN65HVD232DR
Digi-Key Part Number
296-26344-2-ND - Tape & Reel (TR)
296-26344-1-ND - Cut Tape (CT)
296-26344-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65HVD232DR
Supplier
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
1Mbps
Voltage - Supply
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Receiver Hysteresis
100mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

28,164 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-26344-2
SN65HVD232DR-ND
Standard Package2,500