USD

8-SOIC

SN65HVD1782DG4

Digi-Key Part Number
SN65HVD1782DG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65HVD1782DG4
Supplier
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
10Mbps
Voltage - Supply
3.15V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Receiver Hysteresis
50 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package75
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ISL4485EIBZRenesas Electronics America Inc1,329ISL4485EIBZ-ND$2.50000Similar
LTC1482IS8#PBFAnalog Devices Inc.316LTC1482IS8#PBF-ND$6.48000Similar
LTC1482CS8#PBFAnalog Devices Inc.138LTC1482CS8#PBF-ND$5.34000Similar
MAX14841EASA+Maxim Integrated1,464MAX14841EASA+-ND$3.57000Similar
MAX14840EASA+Maxim Integrated452MAX14840EASA+-ND$3.32000Similar