USD

10-SON DRC,DSC
SN65HVD01DRCR
Digi-Key Part Number
296-40499-2-ND - Tape & Reel (TR)
296-40499-1-ND - Cut Tape (CT)
296-40499-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65HVD01DRCR
Supplier
Description
IC TRANSCEIVER HALF 1/1 10VSON
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
1/1 Transceiver Half RS422, RS485 10-VSON (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
20Mbps
Voltage - Supply
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Receiver Hysteresis
70mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

17,002 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.