USD

8-VSSOP

SN65EPT23DGK

Digi-Key Part Number
SN65EPT23DGK-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65EPT23DGK
Supplier
Description
IC TRNSLTR UNIDIRECTIONAL 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Mixed Signal Translator Unidirectional Circuit 2 Channel - 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Channels per Circuit
2
Input Signal
LVDS, LVPECL
Output Signal
LVCMOS, LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package80