USD

64-VFBGA

SN65DSI83ZXHR

Digi-Key Part Number
296-SN65DSI83ZXHRTR-ND - Tape & Reel (TR)
296-SN65DSI83ZXHRCT-ND - Cut Tape (CT)
296-SN65DSI83ZXHRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65DSI83ZXHR
Supplier
Description
SINGLE-CHANNEL MIPI DSI TO SINGL
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Notebook Computer Interface 64-NFBGA (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Notebook Computer
Interface
I²C, LVDS, Serial
Voltage - Supply
1.65V ~ 1.95V
Package / Case
64-VFBGA
Supplier Device Package
64-NFBGA (5x5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.58000$3.58
10$3.21900$32.19
25$3.04320$76.08
100$2.63750$263.75
250$2.50224$625.56
500$2.24524$1,122.62
1,000$2.13092$2,130.92
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.13092$5,327.30
Additional Resources
AttributeDescription
Other Names296-SN65DSI83ZXHRTR
Standard Package2,500