USD

16-SOIC

SN65C3232EDWR

Digi-Key Part Number
296-21001-2-ND - Tape & Reel (TR)
296-21001-1-ND - Cut Tape (CT)
296-21001-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65C3232EDWR
Supplier
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Receiver Hysteresis
300 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
In Stock: 50

Additional Resources
AttributeDescription
Other Names
296-21001-2
SN65C3232EDWRG4
SN65C3232EDWRG4-ND
Standard Package2,000
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX3232CWE+Maxim Integrated1,175MAX3232CWE+-ND$3.96000Similar
MAX3232CWE+TMaxim Integrated244MAX3232CWE+CT-ND$5.18000Similar
SP3232ECT-L/TRMaxLinear, Inc.1,8371016-1804-1-ND$1.55000Similar
ST3232BDRSTMicroelectronics12,200497-6533-1-ND$1.24000Similar
SP3232EET-LMaxLinear, Inc.1541016-1108-5-ND$1.55000Similar