USD

20-SSOP

SN65C3222DBR

Digi-Key Part Number
296-15371-2-ND - Tape & Reel (TR)
296-15371-1-ND - Cut Tape (CT)
296-15371-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65C3222DBR
Supplier
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Receiver Hysteresis
300 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Factory Stock : 4,000

Additional Resources
AttributeDescription
Other Names
296-15371-2
SN65C3222DBRE4
SN65C3222DBRE4-ND
SN65C3222DBRG4
SN65C3222DBRG4-ND
Standard Package2,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ST3222ECPRSTMicroelectronics17497-7925-1-ND$1.70000Similar
ST3222EBPRSTMicroelectronics2,336497-6531-1-ND$1.58000Direct
ICL3222EIAZRenesas Electronics America Inc639ICL3222EIAZ-ND$2.13000Similar
ST3222CTRSTMicroelectronics29497-7924-1-ND$1.32000Similar
MAX3222EEAP+Maxim Integrated876MAX3222EEAP+-ND$5.77000Direct