USD

16-SSOP

SN65C3221DBR

Digi-Key Part Number
296-13116-2-ND - Tape & Reel (TR)
296-13116-1-ND - Cut Tape (CT)
296-13116-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65C3221DBR
Supplier
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Receiver Hysteresis
500 mV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
296-13116-2
296-13116-2-NDR
SN65C3221DBRG4
SN65C3221DBRG4-ND
Standard Package2,000
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX3227EEAE+TMaxim Integrated1,942MAX3227EEAE+TCT-ND$5.50000Direct
MAX3221ECAE+TMaxim Integrated35MAX3221ECAE+TCT-ND$3.78000Similar
ICL3227EIAZARenesas Electronics America Inc284ICL3227EIAZA-ND$2.53000Direct
MAX3221CAE+TMaxim Integrated106MAX3221CAE+TCT-ND$3.38000Similar
ICL3221CAZ-TRenesas Electronics America Inc615ICL3221CAZ-TCT-ND$1.56000Similar