USD

20-SO

SN65ALS544NSR

Digi-Key Part Number
296-15214-2-ND - Tape & Reel (TR)
296-15214-1-ND - Cut Tape (CT)
296-15214-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65ALS544NSR
Supplier
Description
IC DIFF INTERFACE LD DRVR 20SO
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
- Driver - - 20-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Factory Stock : 10,000

Additional Resources
AttributeDescription
Other Names
296-15214-2
296-15214-2-NDR
Standard Package2,000