USD

Obsolete item.
20-DIP,R-PDIP-Txx

SN64BCT757NG4

Digi-Key Part Number
SN64BCT757NG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN64BCT757NG4
Supplier
Description
IC BUF NON-INVERT 5.5V 20DIP
Detailed Description
Buffer, Non-Inverting Element 4 Bit per Element Open Collector Output 20-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Bits per Element
4
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Number of Elements
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SN64BCT757NE4
SN64BCT757NE4-ND
Standard Package140