SCAN90CP02EVK/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCAN90CP02EVK/NOPB

Digi-Key Part Number
296-45833-ND
Manufacturer
Manufacturer Product Number
SCAN90CP02EVK/NOPB
Description
BOARD EVALUATION SCAN90CP02
Detailed Description
SCAN90CP02 LVDS, Crosspoint Switch/Multiplexer Interface Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Product Status
Obsolete
Type
Interface
Function
LVDS, Crosspoint Switch/Multiplexer
Embedded
-
Utilized IC / Part
SCAN90CP02
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS9030.90.6600
All prices are in USD
Box
QtyUnit PriceExt Price
1$204.89000$204.89
Additional Resources
AttributeDescription
Other Names
SCAN90CP02EVK
SCAN90CP02EVK-ND
296-45833
SCAN90CP02EVK/NOPB-ND
Standard Package1