
PT6685D | ||
---|---|---|
Digi-Key Part Number | PT6685D-ND | |
Manufacturer | ||
Manufacturer Product Number | PT6685D | |
Description | DC DC CONVERTER 15V | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 5A 18V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 14-SIP Module | |
Size / Dimension | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PT6680 Series |
HTML Datasheet | PT6680 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | PT6685D-NDR |
Standard Package | 12 |