
PT6461A | ||
---|---|---|
Digi-Key Part Number | 296-20169-ND | |
Manufacturer | ||
Manufacturer Product Number | PT6461A | |
Description | DC DC CONVERTER 3.3V | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 14A 4.5V - 5.5V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 12-SIP Module | |
Size / Dimension | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PT6460 Series |
HTML Datasheet | PT6460 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | -296-20169 296-20169-NDR PT6461A-NDR -PT6461A-NDR 296-20169 -296-20169-ND PT6461A-ND |
Standard Package | 21 |