
PT4855N | ||
---|---|---|
Digi-Key Part Number | PT4855N-ND | |
Manufacturer | ||
Manufacturer Product Number | PT4855N | |
Description | DC DC CNVRTR 3.3V 1.5V 1.2V 76W | |
Detailed Description | Isolated Module DC DC Converter 3 Output 3.3V 1.5V 1.2V 15A, 10A, 10A 36V - 75V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.5V | |
Voltage - Output 3 | 1.2V | |
Current - Output (Max) | ||
Power (Watts) | 76 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 26-SIP Module | |
Size / Dimension | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PT4850 Series |
HTML Datasheet | PT4850 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | PT4855N-NDR TEXTISPT4855N 2156-PT4855N-TI |
Standard Package | 6 |