36-VQFN-Exposed-Pad-RHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA900ARHHR

Digi-Key Part Number
296-47819-2-ND - Tape & Reel (TR)
296-47819-1-ND - Cut Tape (CT)
296-47819-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
PGA900ARHHR
Supplier
Description
IC PROG SENSOR SGNL COND 36VQFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Signal Conditioner
Input Type
Analog, Digital
Output Type
Analog, Digital
Current - Supply
2.6 mA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.04000$9.04
10$8.16300$81.63
25$7.78360$194.59
100$6.75850$675.85
250$6.45476$1,613.69
500$6.26850$3,134.25
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$6.26850$15,671.25