RHD-28-VQFN Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA870IRHDT

Digi-Key Part Number
296-25578-2-ND - Tape & Reel (TR)
296-25578-1-ND - Cut Tape (CT)
296-25578-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
PGA870IRHDT
Supplier
Description
IC OPAMP PGA 1 CIRCUIT 28VQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Programmable Gain Amplifier 1 Circuit - 28-VQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Programmable Gain
Number of Circuits
1
Output Type
-
Slew Rate
2900V/µs
-3db Bandwidth
650 MHz
Current - Supply
143mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
250$8.72708$2,181.77
500$8.47524$4,237.62
Cut Tape (CT)
QtyUnit PriceExt Price
1$12.22000$12.22
10$11.03700$110.37
25$10.52400$263.10
100$9.13780$913.78
Digi-Reel®
QtyUnit PriceExt Price
1$12.22000$12.22
10$11.03700$110.37
25$10.52400$263.10
100$9.13780$913.78
Additional Resources
AttributeDescription
Other Names
-296-25578-1-ND
296-25578-6
296-25578-2
2156-PGA870IRHDT
-PGA870IRHDT-NDR
296-25578-1
Standard Package250