USD

10-MSOP
10-MSOP
10-TFSOP
PGA308AQDGSRQ1
Digi-Key Part Number
296-36709-2-ND - Tape & Reel (TR)
296-36709-1-ND - Cut Tape (CT)
296-36709-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
PGA308AQDGSRQ1
Supplier
Description
IC OP AMP AUTO-ZERO SGL 10VSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Input Type
Voltage
Output Type
Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Supplier Device Package
10-VSSOP
Current - Supply
1.6mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Factory Stock : 5000

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
296-36709-2
PGA308AQDGSRQ1-ND
Standard Package2,500