28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM5141PW

Digi-Key Part Number
PCM5141PW-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
PCM5141PW
Supplier
Description
IC DAC 16/24/32BIT 384K 28TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
DAC, Audio 16 b, 24 b, 32 b 384k PCM 28-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
16 b, 24 b, 32 b
Sampling Rate (Per Second)
384k
Data Interface
PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 3.46V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
100$5.15100$515.10

Other Suppliers on Digi-Key

500In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-PCM5141PW
TEXTISPCM5141PW
Standard Package50