10-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA836IRUNR

Digi-Key Part Number
296-29815-2-ND - Tape & Reel (TR)
296-29815-1-ND - Cut Tape (CT)
296-29815-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA836IRUNR
Supplier
Description
IC OPAMP VFB 1 CIRCUIT 10QFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Voltage Feedback Amplifier Circuit Rail-to-Rail 10-WQFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Voltage Feedback
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
580V/µs
Gain Bandwidth Product
118 MHz
-3db Bandwidth
205 MHz
Current - Input Bias
650 nA
Voltage - Input Offset
65 µV
Current - Supply
1mA
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-WQFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.85850$5,575.50

Other Suppliers on Digi-Key

29,860In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-29815-1-ND
296-29815-6
TEXTISOPA836IRUNR
2156-OPA836IRUNR
-296-29815-1
-OPA836IRUNR-NDR
296-29815-1
296-29815-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OPA836IRUNTTexas Instruments406296-32199-1-ND$3.40000Direct