10-WQFN

OPA835IRUNT

Digi-Key Part Number
296-32198-2-ND - Tape & Reel (TR)
296-32198-1-ND - Cut Tape (CT)
296-32198-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA835IRUNT
Supplier
Description
IC OPAMP VFB 1 CIRCUIT 10QFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Voltage Feedback Amplifier Circuit Rail-to-Rail 10-WQFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Voltage Feedback
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
260V/µs
Gain Bandwidth Product
31 MHz
-3db Bandwidth
56 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
100 µV
Current - Supply
250µA
Current - Output / Channel
40 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-WQFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.04000$3.04
10$2.73000$27.30
25$2.57600$64.40
100$2.19460$219.46
Tape & Reel (TR)
QtyUnit PriceExt Price
250$2.06064$515.16
500$1.80306$901.53
1,000$1.70100$1,701.00
Additional Resources
AttributeDescription
Other Names
296-32198-1
296-32198-6
2156-OPA835IRUNT
296-32198-2
OPA835IRUNT-ND
Standard Package250