USD

8-VSSOP
OPA727AIDGKT
Digi-Key Part Number
296-17415-2-ND - Tape & Reel (TR)
296-17415-1-ND - Cut Tape (CT)
296-17415-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA727AIDGKT
Supplier
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
General Purpose Amplifier Circuit Rail-to-Rail 8-VSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Current - Supply
4.3mA
Voltage - Supply, Single/Dual (±)
4V ~ 12V, ±2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Number of Circuits
1
Gain Bandwidth Product
20 MHz
Current - Input Bias
85 pA
Voltage - Input Offset
15 µV
Current - Output / Channel
40 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

540 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
296-17415-2
296-17415-2-NDR
Standard Package250