USD

SC70-5
OPA317IDCKR
Digi-Key Part Number
296-40462-2-ND - Tape & Reel (TR)
296-40462-1-ND - Cut Tape (CT)
296-40462-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA317IDCKR
Supplier
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Zero-Drift
Output Type
Rail-to-Rail
Slew Rate
0.15V/µs
Current - Supply
21µA
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Number of Circuits
1
Gain Bandwidth Product
300kHz
Current - Input Bias
275pA
Voltage - Input Offset
20µV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,955 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
296-40462-2
OPA317IDCKR-ND
Standard Package3,000