10-UFQFN (2x2)

OPA2835IRMCT

Digi-Key Part Number
296-OPA2835IRMTR-ND - Tape & Reel (TR)
296-OPA2835IRMCT-ND - Cut Tape (CT)
296-OPA2835IRMDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA2835IRMCT
Supplier
Description
IC OPAMP VFB 2 CIRCUIT 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-UQFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Voltage Feedback
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
160V/µs
Gain Bandwidth Product
31 MHz
-3db Bandwidth
3.1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
100 µV
Current - Supply
250µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.42000$4.42
10$3.96600$39.66
25$3.74920$93.73
100$3.24930$324.93
Tape & Reel (TR)
QtyUnit PriceExt Price
250$3.08268$770.67
500$2.76610$1,383.05
1,000$2.75100$2,751.00
Additional Resources
AttributeDescription
Other Names
296-36509-6-ND
296-OPA2835IRMDKR
2156-OPA2835IRMCT
296-36509-6
296-OPA2835IRMTR
296-OPA2835IRMCT
296-36509-2-ND
296-36509-1-ND
296-36509-2
296-36509-1
Standard Package250