8-MSOP Exp Pad Pkg

OPA1632DGNG4

Digi-Key Part Number
2156-OPA1632DGNG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA1632DGNG4
Supplier
Description
OPA1632 FULLY DIFFERENTIAL I/O A
Detailed Description
Audio Amplifier 1 Circuit Differential 8-HVSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Active
Amplifier Type
Audio
Number of Circuits
1
Output Type
Differential
Slew Rate
50V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
500 µV
Current - Supply
14mA
Current - Output / Channel
85 mA
Voltage - Supply, Single/Dual (±)
5V ~ 32V, ±2.5V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Other Names2156-OPA1632DGNG4
Standard Package1