8-SOIC

OPA1632DG4

Digi-Key Part Number
2156-OPA1632DG4-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA1632DG4
Supplier
Description
OPA1632 FULLY DIFFERENTIAL I/O A
Detailed Description
Audio Amplifier 1 Circuit Differential 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Active
Amplifier Type
Audio
Number of Circuits
1
Output Type
Differential
Slew Rate
50V/µs
-3db Bandwidth
180 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
500 µV
Current - Supply
14mA
Current - Output / Channel
85 mA
Voltage - Supply, Single/Dual (±)
5V ~ 32V, ±2.5V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names2156-OPA1632DG4
Standard Package1
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD8129ARZAnalog Devices Inc.386AD8129ARZ-ND$4.52000Similar
AD848JRZAnalog Devices Inc.242AD848JRZ-ND$9.08000Similar
MC33071ADR2Gonsemi2,051MC33071ADR2GOSCT-ND$1.48000Similar
AD8129ARZ-REEL7Analog Devices Inc.950505-AD8129ARZ-REEL7CT-ND$4.52000Similar
AD818ARZAnalog Devices Inc.1,524AD818ARZ-ND$6.71000Similar