515-FCBGA-CBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAP3503DZCBCS

Digi-Key Part Number
296-25814-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
OMAP3503DZCBCS
Supplier
Description
IC MPU OMAP-35XX 600MHZ 515FCBGA
Detailed Description
ARM® Cortex®-A8 Microprocessor IC series 1 Core, 32-Bit 600MHz 515-POP-FCBGA (14x14)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
600MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
-
SATA
-
USB
USB 1.x (3), USB 2.0 (1)
Voltage - I/O
1.8V, 3.0V
Operating Temperature
-45°C ~ 85°C (TA)
Security Features
-
Package / Case
515-VFBGA, FCBGA
Supplier Device Package
515-POP-FCBGA (14x14)
Additional Interfaces
HDQ/1-Wire, I²C, McBSP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1 TI
HTSUS8542.31.0001

Other Suppliers on Digi-Key

168In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-OMAP3503DZCBCS-NDR
296-25814
2156-OMAP3503DZCBCS-TI
TEXTISOMAP3503DZCBCS
Standard Package168