TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555DRG4

DigiKey Part Number
296-35912-2-ND - Tape & Reel (TR)
296-35912-1-ND - Cut Tape (CT)
296-35912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE555DRG4
Description
IC OSC SGL TIMER 100KHZ 8-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE555DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
100kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
In-Stock: 8,156
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.17200$1.72
25$0.15200$3.80
100$0.13010$13.01
250$0.11964$29.91
500$0.11338$56.69
1,000$0.10821$108.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.10275$256.88
5,000$0.09946$497.30
Manufacturers Standard Package