16-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2412IRSA16T

Digi-Key Part Number
296-MSP430G2412IRSA16TTR-ND - Tape & Reel (TR)
296-MSP430G2412IRSA16TCT-ND - Cut Tape (CT)
296-MSP430G2412IRSA16TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2412IRSA16T
Description
IC MCU 16BIT 8KB FLASH 16QFN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 16-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Core Processor
MSP430 CPU16
Core Size
Speed
16MHz
Connectivity
I²C, SPI, USI
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
675 In Stock

Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.88000$2.88
10$2.58900$25.89
25$2.44200$61.05
100$2.08060$208.06
Tape & Reel (TR)
QtyUnit PriceExt Price
250$1.95360$488.40
500$1.70940$854.70
1,000$1.41636$1,416.36
2,000$1.31868$2,637.36
6,250$1.30240$8,140.00
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
296-MSP430G2412IRSA16TCT
296-MSP430G2412IRSA16TTR
TEXTISMSP430G2412IRSA16T
296-MSP430G2412IRSA16TDKR
2156-MSP430G2412IRSA16T
MSP430G2412IRSA16T-ND
Standard Package250