20-DIP,R-PDIP-Txx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2233IN20

Digi-Key Part Number
MSP430G2233IN20-ND
Manufacturer
Manufacturer Product Number
MSP430G2233IN20
Description
IC MCU 16BIT 2KB FLASH 20DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 20-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Core Processor
MSP430 CPU16
Core Size
Speed
16MHz
Connectivity
I²C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$2.75000$2.75
10$2.47400$24.74
25$2.33400$58.35
100$1.98860$198.86
250$1.86720$466.80
500$1.63380$816.90
1,000$1.35372$1,353.72
2,500$1.26036$3,150.90
5,000$1.24480$6,224.00
Additional Resources
AttributeDescription
Other Names
2156-MSP430G2233IN20
TEXTISMSP430G2233IN20
Standard Package20