
MSP430FR2353TRSMT | ||
---|---|---|
Digi-Key Part Number | 296-MSP430FR2353TRSMTTR-ND - Tape & Reel (TR) 296-MSP430FR2353TRSMTCT-ND - Cut Tape (CT) 296-MSP430FR2353TRSMTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430FR2353TRSMT | |
Description | IC MCU 16BIT 16KB FRAM 32VQFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FRAM 32-VQFN (4x4) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Core Processor | MSP430 CPU16 | |
Core Size | ||
Speed | 24MHz | |
Connectivity | I²C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MSP430FR215x, MSP430FR235x Datasheet |
Featured Product | Ticket Vending Machine |
PCN Design/Specification | MSP430FRyyy 18/Feb/2020 |
Manufacturer Product Page | MSP430FR2353TRSMT Specifications |
HTML Datasheet | MSP430FR215x, MSP430FR235x Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.62000 | $4.62 |
10 | $4.15300 | $41.53 |
25 | $3.92560 | $98.14 |
100 | $3.40240 | $340.24 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $3.22788 | $806.97 |
500 | $2.89636 | $1,448.18 |
1,250 | $2.44272 | $3,053.40 |
2,500 | $2.32058 | $5,801.45 |
Attribute | Description |
---|---|
Other Names | 296-MSP430FR2353TRSMTCT 296-MSP430FR2353TRSMTDKR 296-MSP430FR2353TRSMTTR |
Standard Package | 250 |