40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F5171IRSBT

Digi-Key Part Number
296-29521-2-ND - Tape & Reel (TR)
296-29521-1-ND - Cut Tape (CT)
296-29521-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MSP430F5171IRSBT
Supplier
Description
IC MCU 16BIT 32KB FLASH 40WQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
CPUXV2 series Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 40-WQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
CPUXV2
Core Size
16-Bit
Speed
25MHz
Connectivity
I²C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
32KB (32K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.77000$5.77
10$5.18100$51.81
25$4.89760$122.44
100$4.24480$424.48
Tape & Reel (TR)
QtyUnit PriceExt Price
250$4.02708$1,006.77
500$3.61348$1,806.74
1,000$3.17450$3,174.50

Additional Resources
AttributeDescription
Other Names
TEXTISMSP430F5171IRSBT
296-29521-2
296-29521-1
2156-MSP430F5171IRSBT
296-29521-6
Standard Package250