64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F427IPMR

Digi-Key Part Number
296-39077-2-ND - Tape & Reel (TR)
296-39077-1-ND - Cut Tape (CT)
296-39077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430F427IPMR
Description
IC MCU 16BIT 32KB FLASH 64LQFP
Detailed Description
MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Core Processor
MSP430 CPU16
Core Size
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 3x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.35000$9.35
10$8.44200$84.42
25$8.04960$201.24
100$6.98940$698.94
250$6.67524$1,668.81
500$6.08624$3,043.12
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$5.30092$5,300.92